


H3DKH-6036M | |
|---|---|
DigiKey Part Number | H3DKH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6036M |
Description | IDC CBL - HHKR60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.85000 | ¥143.85 |
| 10 | ¥127.53200 | ¥1,275.32 |
| 25 | ¥122.63000 | ¥3,065.75 |
| 50 | ¥117.72420 | ¥5,886.21 |
| 100 | ¥111.18380 | ¥11,118.38 |
| 250 | ¥101.37360 | ¥25,343.40 |
| 500 | ¥94.83344 | ¥47,416.72 |
| 1,000 | ¥86.98514 | ¥86,985.14 |




