
H3DDH-2618M | |
|---|---|
DigiKey Part Number | H3DDH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2618M |
Description | IDC CBL - HHKR26H/AE26M/HHKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.01000 | ¥29.01 |
| 10 | ¥26.35700 | ¥263.57 |
| 25 | ¥24.96040 | ¥624.01 |
| 50 | ¥24.38040 | ¥1,219.02 |
| 100 | ¥23.21920 | ¥2,321.92 |
| 250 | ¥20.31688 | ¥5,079.22 |
| 500 | ¥19.73654 | ¥9,868.27 |
| 1,000 | ¥16.83404 | ¥16,834.04 |
| 2,500 | ¥15.67307 | ¥39,182.67 |




