
H3DDH-2606M | |
|---|---|
DigiKey Part Number | H3DDH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2606M |
Description | IDC CBL - HHKR26H/AE26M/HHKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.10000 | ¥17.10 |
| 10 | ¥14.84400 | ¥148.44 |
| 25 | ¥14.21360 | ¥355.34 |
| 50 | ¥13.89840 | ¥694.92 |
| 100 | ¥13.26630 | ¥1,326.63 |
| 250 | ¥12.00292 | ¥3,000.73 |
| 500 | ¥11.05534 | ¥5,527.67 |
| 1,000 | ¥9.47605 | ¥9,476.05 |
| 2,500 | ¥8.84430 | ¥22,110.75 |




