


H3CWH-6036G | |
|---|---|
DigiKey Part Number | H3CWH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6036G |
Description | IDC CBL - HHCK60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.27000 | ¥100.27 |
| 10 | ¥90.26300 | ¥902.63 |
| 25 | ¥85.02680 | ¥2,125.67 |
| 50 | ¥82.84600 | ¥4,142.30 |
| 100 | ¥80.66690 | ¥8,066.69 |
| 250 | ¥71.94580 | ¥17,986.45 |
| 500 | ¥67.58558 | ¥33,792.79 |
| 1,000 | ¥59.73697 | ¥59,736.97 |




