


H3CWH-6018G | |
|---|---|
DigiKey Part Number | H3CWH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6018G |
Description | IDC CBL - HHKC60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.59000 | ¥73.59 |
| 10 | ¥66.20600 | ¥662.06 |
| 25 | ¥62.36920 | ¥1,559.23 |
| 50 | ¥60.76840 | ¥3,038.42 |
| 100 | ¥59.16940 | ¥5,916.94 |
| 250 | ¥52.77272 | ¥13,193.18 |
| 500 | ¥49.57442 | ¥24,787.21 |
| 1,000 | ¥43.81738 | ¥43,817.38 |




