


H3CCH-4036G | |
|---|---|
DigiKey Part Number | H3CCH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-4036G |
Description | IDC CBL - HHKC40H/AE40G/HHKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.47000 | ¥46.47 |
| 10 | ¥42.16800 | ¥421.68 |
| 25 | ¥39.93680 | ¥998.42 |
| 50 | ¥39.00940 | ¥1,950.47 |
| 100 | ¥37.15250 | ¥3,715.25 |
| 250 | ¥32.50816 | ¥8,127.04 |
| 500 | ¥31.57938 | ¥15,789.69 |
| 1,000 | ¥26.93535 | ¥26,935.35 |
| 2,500 | ¥25.07775 | ¥62,694.38 |




