


H3CCH-4006G | |
|---|---|
DigiKey Part Number | H3CCH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-4006G |
Description | IDC CBL - HHKC40H/AE40G/HHKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥14.99600 | ¥149.96 |
| 25 | ¥14.35680 | ¥358.92 |
| 50 | ¥14.03980 | ¥701.99 |
| 100 | ¥13.40060 | ¥1,340.06 |
| 250 | ¥12.12468 | ¥3,031.17 |
| 500 | ¥11.16742 | ¥5,583.71 |
| 1,000 | ¥9.57211 | ¥9,572.11 |
| 2,500 | ¥8.93394 | ¥22,334.85 |




