


H3AAS-2636G | |
|---|---|
DigiKey Part Number | H3AAS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2636G |
Description | IDC CBL - HHSC26S/AE26G/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.16000 | ¥31.16 |
| 10 | ¥28.27300 | ¥282.73 |
| 25 | ¥26.77960 | ¥669.49 |
| 50 | ¥26.15660 | ¥1,307.83 |
| 100 | ¥24.91130 | ¥2,491.13 |
| 250 | ¥21.79732 | ¥5,449.33 |
| 500 | ¥21.17456 | ¥10,587.28 |
| 1,000 | ¥18.06058 | ¥18,060.58 |
| 2,500 | ¥16.81506 | ¥42,037.65 |




