


H3AAS-2606G | |
|---|---|
DigiKey Part Number | H3AAS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2606G |
Description | IDC CBL - HHSC26S/AE26G/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥9.41800 | ¥94.18 |
| 25 | ¥8.68080 | ¥217.02 |
| 50 | ¥8.16140 | ¥408.07 |
| 100 | ¥7.67440 | ¥767.44 |
| 250 | ¥7.07488 | ¥1,768.72 |
| 500 | ¥6.65304 | ¥3,326.52 |
| 1,000 | ¥6.25652 | ¥6,256.52 |
| 2,500 | ¥5.76868 | ¥14,421.70 |




