20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAS-2006M

DigiKey Part Number
H3AAS-2006M-ND
Manufacturer
Manufacturer Product Number
H3AAS-2006M
Description
IDC CBL - HHSC20S/AE20M/HHSC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.50000¥14.50
10¥12.62400¥126.24
25¥12.08640¥302.16
50¥11.81780¥590.89
100¥11.28150¥1,128.15
250¥10.20660¥2,551.65
500¥9.40102¥4,700.51
1,000¥8.05801¥8,058.01
2,500¥7.52078¥18,801.95
Manufacturers Standard Package
Alternate Color
IDC CBL - HHSC20S/AE20G/HHSC20S
In-Stock: 0
Unit Price: ¥13.07000
Alternate Length
IDC CBL - HHSC20S/AE20M/HHSC20S
In-Stock: 0
Unit Price: ¥39.39000
IDC CBL - HHSC20S/AE20M/HHSC20S
In-Stock: 0
Unit Price: ¥23.81000
Assembly Component