


H3AAS-2006G | |
|---|---|
DigiKey Part Number | H3AAS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2006G |
Description | IDC CBL - HHSC20S/AE20G/HHSC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.05700 | ¥110.57 |
| 25 | ¥10.60720 | ¥265.18 |
| 50 | ¥10.38000 | ¥519.00 |
| 100 | ¥9.92870 | ¥992.87 |
| 250 | ¥9.02624 | ¥2,256.56 |
| 500 | ¥8.12346 | ¥4,061.73 |
| 1,000 | ¥7.22092 | ¥7,220.92 |
| 2,500 | ¥6.54392 | ¥16,359.80 |




