


H3AAS-1618G | |
|---|---|
DigiKey Part Number | H3AAS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1618G |
Description | IDC CBL - HHSC16S/AE16G/HHSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.01000 | ¥17.01 |
| 10 | ¥14.79000 | ¥147.90 |
| 25 | ¥14.16000 | ¥354.00 |
| 50 | ¥13.84460 | ¥692.23 |
| 100 | ¥13.21620 | ¥1,321.62 |
| 250 | ¥11.95744 | ¥2,989.36 |
| 500 | ¥11.01326 | ¥5,506.63 |
| 1,000 | ¥9.43997 | ¥9,439.97 |
| 2,500 | ¥8.81064 | ¥22,026.60 |




