


H3AAS-1606G | |
|---|---|
DigiKey Part Number | H3AAS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1606G |
Description | IDC CBL - HHSC16S/AE16G/HHSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.62000 | ¥12.62 |
| 10 | ¥10.66300 | ¥106.63 |
| 25 | ¥10.22760 | ¥255.69 |
| 50 | ¥10.01100 | ¥500.55 |
| 100 | ¥9.57510 | ¥957.51 |
| 250 | ¥8.70468 | ¥2,176.17 |
| 500 | ¥7.83428 | ¥3,917.14 |
| 1,000 | ¥6.96379 | ¥6,963.79 |
| 2,500 | ¥6.31093 | ¥15,777.33 |




