


H2PXS-4006M | |
|---|---|
DigiKey Part Number | H2PXS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-4006M |
Description | DIP CABLE - HDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥24.63800 | ¥246.38 |
| 25 | ¥23.33840 | ¥583.46 |
| 50 | ¥22.79400 | ¥1,139.70 |
| 100 | ¥21.70890 | ¥2,170.89 |
| 250 | ¥18.99508 | ¥4,748.77 |
| 500 | ¥18.45236 | ¥9,226.18 |
| 1,000 | ¥15.73875 | ¥15,738.75 |
| 2,500 | ¥14.65330 | ¥36,633.25 |








