


H2MXH-5018G | |
|---|---|
DigiKey Part Number | H2MXH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-5018G |
Description | DIP CABLE - HDM50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.62000 | ¥36.62 |
| 10 | ¥33.26000 | ¥332.60 |
| 25 | ¥31.50320 | ¥787.58 |
| 50 | ¥30.77280 | ¥1,538.64 |
| 100 | ¥29.30710 | ¥2,930.71 |
| 250 | ¥25.64344 | ¥6,410.86 |
| 500 | ¥24.91076 | ¥12,455.38 |
| 1,000 | ¥21.24734 | ¥21,247.34 |
| 2,500 | ¥19.78203 | ¥49,455.07 |




