


H2MXH-5006G | |
|---|---|
DigiKey Part Number | H2MXH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-5006G |
Description | DIP CABLE - HDM50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.10000 | ¥23.10 |
| 10 | ¥20.09000 | ¥200.90 |
| 25 | ¥19.23800 | ¥480.95 |
| 50 | ¥18.81000 | ¥940.50 |
| 100 | ¥17.95400 | ¥1,795.40 |
| 250 | ¥16.24440 | ¥4,061.10 |
| 500 | ¥14.96182 | ¥7,480.91 |
| 1,000 | ¥12.82450 | ¥12,824.50 |
| 2,500 | ¥11.96952 | ¥29,923.80 |




