


H2MXH-2618G | |
|---|---|
DigiKey Part Number | H2MXH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2618G |
Description | DIP CABLE - HDM26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.78300 | ¥187.83 |
| 25 | ¥17.98080 | ¥449.52 |
| 50 | ¥17.57980 | ¥878.99 |
| 100 | ¥16.78120 | ¥1,678.12 |
| 250 | ¥15.18296 | ¥3,795.74 |
| 500 | ¥13.98452 | ¥6,992.26 |
| 1,000 | ¥11.98670 | ¥11,986.70 |
| 2,500 | ¥11.18755 | ¥27,968.88 |




