


H2MXH-2606G | |
|---|---|
DigiKey Part Number | H2MXH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2606G |
Description | DIP CABLE - HDM26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥11.31600 | ¥113.16 |
| 25 | ¥10.83640 | ¥270.91 |
| 50 | ¥10.59480 | ¥529.74 |
| 100 | ¥10.11310 | ¥1,011.31 |
| 250 | ¥9.15016 | ¥2,287.54 |
| 500 | ¥8.42768 | ¥4,213.84 |
| 1,000 | ¥7.22369 | ¥7,223.69 |
| 2,500 | ¥6.74210 | ¥16,855.25 |




