


H2MXH-2418G | |
|---|---|
DigiKey Part Number | H2MXH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2418G |
Description | DIP CABLE - HDM24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.19000 | ¥23.19 |
| 10 | ¥20.21600 | ¥202.16 |
| 25 | ¥19.35240 | ¥483.81 |
| 50 | ¥18.92280 | ¥946.14 |
| 100 | ¥18.06240 | ¥1,806.24 |
| 250 | ¥16.34216 | ¥4,085.54 |
| 500 | ¥15.05188 | ¥7,525.94 |
| 1,000 | ¥12.90168 | ¥12,901.68 |
| 2,500 | ¥12.04154 | ¥30,103.85 |




