


H2MXH-2406G | |
|---|---|
DigiKey Part Number | H2MXH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2406G |
Description | DIP CABLE - HDM24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥13.31300 | ¥133.13 |
| 25 | ¥12.74520 | ¥318.63 |
| 50 | ¥12.46060 | ¥623.03 |
| 100 | ¥11.89480 | ¥1,189.48 |
| 250 | ¥10.76204 | ¥2,690.51 |
| 500 | ¥9.91224 | ¥4,956.12 |
| 1,000 | ¥8.49625 | ¥8,496.25 |
| 2,500 | ¥7.92979 | ¥19,824.47 |




