


H1DXH-5036M | |
|---|---|
DigiKey Part Number | H1DXH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-5036M |
Description | IDC CBL - HKR50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.26000 | ¥77.26 |
| 10 | ¥69.52800 | ¥695.28 |
| 25 | ¥65.49920 | ¥1,637.48 |
| 50 | ¥63.81760 | ¥3,190.88 |
| 100 | ¥62.13900 | ¥6,213.90 |
| 250 | ¥55.42100 | ¥13,855.25 |
| 500 | ¥52.06224 | ¥26,031.12 |
| 1,000 | ¥46.01629 | ¥46,016.29 |


