


H1DXH-5036G | |
|---|---|
DigiKey Part Number | H1DXH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-5036G |
Description | IDC CBL - HKR50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.45000 | ¥53.45 |
| 10 | ¥48.54200 | ¥485.42 |
| 25 | ¥45.97840 | ¥1,149.46 |
| 50 | ¥44.90920 | ¥2,245.46 |
| 100 | ¥42.77130 | ¥4,277.13 |
| 250 | ¥37.42468 | ¥9,356.17 |
| 500 | ¥36.35536 | ¥18,177.68 |
| 1,000 | ¥31.00899 | ¥31,008.99 |
| 2,500 | ¥28.87042 | ¥72,176.05 |


