


H1DXH-4036M | |
|---|---|
DigiKey Part Number | H1DXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-4036M |
Description | IDC CBL - HHKR40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |
| 10 | ¥57.88900 | ¥578.89 |
| 25 | ¥54.68760 | ¥1,367.19 |
| 50 | ¥53.35540 | ¥2,667.77 |
| 100 | ¥50.68740 | ¥5,068.74 |
| 250 | ¥45.35188 | ¥11,337.97 |
| 500 | ¥42.68412 | ¥21,342.06 |
| 1,000 | ¥37.34859 | ¥37,348.59 |
| 2,500 | ¥35.48113 | ¥88,702.82 |


