


H1DXH-4036G | |
|---|---|
DigiKey Part Number | H1DXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-4036G |
Description | IDC CBL - HHKR40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.17000 | ¥42.17 |
| 10 | ¥38.30900 | ¥383.09 |
| 25 | ¥36.28400 | ¥907.10 |
| 50 | ¥35.44080 | ¥1,772.04 |
| 100 | ¥33.75220 | ¥3,375.22 |
| 250 | ¥29.53328 | ¥7,383.32 |
| 500 | ¥28.68940 | ¥14,344.70 |
| 1,000 | ¥24.47037 | ¥24,470.37 |
| 2,500 | ¥22.78281 | ¥56,957.03 |


