


H1AXS-1436M | |
|---|---|
DigiKey Part Number | H1AXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-1436M |
Description | IDC CBL - HHSC14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥24.55800 | ¥245.58 |
| 25 | ¥23.25960 | ¥581.49 |
| 50 | ¥22.72060 | ¥1,136.03 |
| 100 | ¥21.63810 | ¥2,163.81 |
| 250 | ¥18.93312 | ¥4,733.28 |
| 500 | ¥18.39220 | ¥9,196.10 |
| 1,000 | ¥15.68745 | ¥15,687.45 |
| 2,500 | ¥14.60557 | ¥36,513.93 |


