


H1AXS-1436G | |
|---|---|
DigiKey Part Number | H1AXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-1436G |
Description | IDC CBL - HHSC14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.65000 | ¥16.65 |
| 10 | ¥14.53000 | ¥145.30 |
| 25 | ¥13.90920 | ¥347.73 |
| 50 | ¥13.60120 | ¥680.06 |
| 100 | ¥12.98250 | ¥1,298.25 |
| 250 | ¥11.74612 | ¥2,936.53 |
| 500 | ¥10.81880 | ¥5,409.40 |
| 1,000 | ¥9.27327 | ¥9,273.27 |
| 2,500 | ¥8.65504 | ¥21,637.60 |


