


H1AXH-2636M | |
|---|---|
DigiKey Part Number | H1AXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-2636M |
Description | IDC CBL - HHSC26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.87000 | ¥43.87 |
| 10 | ¥39.79500 | ¥397.95 |
| 25 | ¥37.69160 | ¥942.29 |
| 50 | ¥36.81580 | ¥1,840.79 |
| 100 | ¥35.06290 | ¥3,506.29 |
| 250 | ¥30.68032 | ¥7,670.08 |
| 500 | ¥29.80384 | ¥14,901.92 |
| 1,000 | ¥25.42089 | ¥25,420.89 |
| 2,500 | ¥23.66771 | ¥59,169.28 |


