


H1AXH-2636G | |
|---|---|
DigiKey Part Number | H1AXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-2636G |
Description | IDC CBL - HHSC26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.93000 | ¥27.93 |
| 10 | ¥25.38100 | ¥253.81 |
| 25 | ¥24.03680 | ¥600.92 |
| 50 | ¥23.47980 | ¥1,173.99 |
| 100 | ¥22.36150 | ¥2,236.15 |
| 250 | ¥19.56628 | ¥4,891.57 |
| 500 | ¥19.00708 | ¥9,503.54 |
| 1,000 | ¥16.21190 | ¥16,211.90 |
| 2,500 | ¥15.09386 | ¥37,734.65 |


