


H0PPS-1036M | |
|---|---|
DigiKey Part Number | H0PPS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1036M |
Description | DIP CABLE - HDP10S/AE10M/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥27.53900 | ¥275.39 |
| 25 | ¥26.08160 | ¥652.04 |
| 50 | ¥25.47440 | ¥1,273.72 |
| 100 | ¥24.26130 | ¥2,426.13 |
| 250 | ¥21.22900 | ¥5,307.25 |
| 500 | ¥20.62234 | ¥10,311.17 |
| 1,000 | ¥17.58966 | ¥17,589.66 |
| 2,500 | ¥16.37658 | ¥40,941.45 |




