10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H0PPS-1036G

DigiKey Part Number
H0PPS-1036G-ND
Manufacturer
Manufacturer Product Number
H0PPS-1036G
Description
DIP CABLE - HDP10S/AE10G/HDP10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.3"), Board In
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.17000¥24.17
10¥21.95200¥219.52
25¥20.78840¥519.71
50¥20.30500¥1,015.25
100¥19.33810¥1,933.81
250¥16.92052¥4,230.13
500¥16.43724¥8,218.62
1,000¥14.01998¥14,019.98
2,500¥13.05304¥32,632.60
Manufacturers Standard Package
Alternate Color
DIP CABLE - HDP10S/AE10M/HDP10S
In-Stock: 0
Unit Price: ¥30.35000
Alternate Length
DIP CABLE - HDP10S/AE10G/HDP10S
In-Stock: 0
Unit Price: ¥17.82000
DIP CABLE - HDP10S/AE10G/HDP10S
In-Stock: 0
Unit Price: ¥21.13000
Assembly Component