
AT-S-26-8/8/W-7/R | |
|---|---|
DigiKey Part Number | A2881R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-8800-WH-0007F | CNC Tech | 147 | 1175-2313-ND | ¥218.00000 | Direct |
| 512-26-8800-WH-0007F | CNC Tech | 199 | 1175-2346-ND | ¥218.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥32.04600 | ¥320.46 |
| 25 | ¥30.04000 | ¥751.00 |
| 50 | ¥28.60420 | ¥1,430.21 |
| 100 | ¥27.23890 | ¥2,723.89 |
| 250 | ¥25.53280 | ¥6,383.20 |
| 500 | ¥24.31462 | ¥12,157.31 |
| 1,000 | ¥23.15491 | ¥23,154.91 |
| 2,500 | ¥21.70676 | ¥54,266.90 |





