Direct

AT-S-26-8/8/W-14/R | |
|---|---|
DigiKey Part Number | A2881R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-14/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥63.41400 | ¥634.14 |
| 25 | ¥59.44480 | ¥1,486.12 |
| 50 | ¥56.60480 | ¥2,830.24 |
| 100 | ¥53.90220 | ¥5,390.22 |
| 250 | ¥50.52900 | ¥12,632.25 |
| 500 | ¥48.54736 | ¥24,273.68 |






