
AT-S-26-6/4/S-7/R | |
|---|---|
DigiKey Part Number | A2643R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/S-7/R |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 10 | ¥31.96400 | ¥319.64 |
| 25 | ¥29.95720 | ¥748.93 |
| 50 | ¥28.52660 | ¥1,426.33 |
| 100 | ¥27.16450 | ¥2,716.45 |
| 250 | ¥25.46332 | ¥6,365.83 |
| 500 | ¥24.24812 | ¥12,124.06 |
| 1,000 | ¥23.09165 | ¥23,091.65 |
| 2,500 | ¥22.94355 | ¥57,358.87 |





