Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/S-14/R

DigiKey Part Number
A2643R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/S-14/R
Description
CABLE MOD 6P4C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
512-26-6400-SV-0014FCNC Tech901175-2329-ND¥47.64000Direct
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.74000¥44.74
10¥38.00900¥380.09
25¥35.62720¥890.68
50¥33.92520¥1,696.26
100¥32.30510¥3,230.51
250¥30.28276¥7,570.69
500¥28.83814¥14,419.07
1,000¥27.46276¥27,462.76
2,500¥25.74523¥64,363.07
Manufacturers Standard Package
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: ¥43.83000
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: ¥48.05000
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 52
Unit Price: ¥49.04000
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: ¥37.63000
Assembly Component