AR 20 HGL-TT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 224
Unit Price: ¥53.72000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: ¥16.00252

Direct


Aries Electronics
In Stock: 0
Unit Price: ¥39.58947
Datasheet

Direct


Samtec Inc.
In Stock: 0
Unit Price: ¥41.45000
Datasheet
Image for AR 20 HGL-TT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR 20 HGL-TT

DigiKey Part Number
123-AR20HGL-TT-ND
Manufacturer
Manufacturer Product Number
AR 20 HGL-TT
Description
SOCKET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
Assmann WSW Components
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
Flash
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass
Number of Positions or Pins (Grid)
20 (2 x 10)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.110" (2.78mm)
Contact Finish Thickness - Mating
Flash
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
3 A
Mounting Type
Through Hole
Contact Resistance
4mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-320-41-001000Mill-Max Manufacturing Corp.224ED56203-ND¥53.72000Direct
110-83-320-41-001101Preci-Dip0110-83-320-41-001101-ND¥16.00252Direct
20-3518-11Aries Electronics020-3518-11-ND¥39.58947Direct
ICA-320-SGGSamtec Inc.0ICA-320-SGG-ND¥41.45000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,520¥3.76813¥20,800.08