
AK170-3 | |
|---|---|
DigiKey Part Number | AE9868-ND |
Manufacturer | |
Manufacturer Product Number | AK170-3 |
Description | CABLE ASSY DB25 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Usage Extension, Serial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.29000 | ¥191.29 |
| 10 | ¥162.56300 | ¥1,625.63 |
| 30 | ¥150.43400 | ¥4,513.02 |
| 50 | ¥145.11040 | ¥7,255.52 |
| 100 | ¥138.18830 | ¥13,818.83 |
| 250 | ¥129.54488 | ¥32,386.22 |
| 500 | ¥123.36998 | ¥61,684.99 |



