
ACOV-SUB-09MB2 | |
|---|---|
DigiKey Part Number | AE11401-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB2 |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB2 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB29 | Assmann WSW Components | 67 | AE11509-ND | ¥51.61000 | Parametric Equivalent |
| 165X13519X | Amphenol CONEC | 34 | 626-1827-ND | ¥131.83000 | Parametric Equivalent |
| 6560-0146-11 | Encitech Connectors AB | 796 | 4414-6560-0146-11-ND | ¥28.78000 | Parametric Equivalent |
| 8655AZES2A11KLF | Amphenol CS (FCI) | 75 | 609-8655AZES2A11KLF-ND | ¥38.58000 | Parametric Equivalent |
| 971-009-020R121 | NorComp Inc. | 830 | 971-09MP45E-ND | ¥59.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.62000 | ¥67.62 |
| 10 | ¥57.49200 | ¥574.92 |
| 25 | ¥53.88400 | ¥1,347.10 |
| 50 | ¥51.31220 | ¥2,565.61 |
| 100 | ¥48.86280 | ¥4,886.28 |
| 250 | ¥45.80412 | ¥11,451.03 |
| 500 | ¥43.61906 | ¥21,809.53 |
| 1,000 | ¥41.53931 | ¥41,539.31 |

