971-009-020R121 | ||
---|---|---|
DigiKey Part Number | 971-09MP45E-ND | |
Manufacturer | ||
Manufacturer Product Number | 971-009-020R121 | |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 971-009-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | NorComp - 971 Series Metalized Plastic Backshell Assembly |
CAD Models | 971-009-020R121 Models |
PCN Design/Specification | 970, 971 Series 14/Jan/2014 |
HTML Datasheet | |
3D Drawings | 971-009-0(1,2)0Rxx1.pdf |
Product Drawings | |
Manuals | 971 Series Assembly Instr |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.90000 | ¥56.90 |
10 | ¥51.47200 | ¥514.72 |
100 | ¥45.06640 | ¥4,506.64 |
1,000 | ¥33.20692 | ¥33,206.92 |
Attribute | Description |
---|---|
Other Names | 971009020R121 971-09MP45E |
Standard Package | 100 |