A-MCUP-80100/R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥64.27760
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥95.58822
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥153.41000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCUP-80100/R

DigiKey Part Number
AE9945-ND
Manufacturer
Manufacturer Product Number
A-MCUP-80100/R
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCUP-80070/RAssmann WSW Components0A-MCUP-80070/R-R-ND¥64.27760Similar
A-MCUP-80100/GAssmann WSW Components0AE9960-ND¥95.58822Similar
A-MCUP-80100/YAssmann WSW Components0AE9955-ND¥153.41000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
45¥95.58822¥4,301.47
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2706
Unit Price: ¥29.52000