Similar
Similar
Similar
Similar
Similar
Similar

A-MCUP-80070 | |
|---|---|
DigiKey Part Number | A-MCUP-80070-R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80070 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 22.97' (7.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80050 | Assmann WSW Components | 0 | AE9939-ND | ¥76.83000 | Similar |
| A-MCUP-80070/B | Assmann WSW Components | 0 | A-MCUP-80070/B-R-ND | ¥78.84625 | Similar |
| A-MCUP-80070/G | Assmann WSW Components | 0 | A-MCUP-80070/G-R-ND | ¥64.27760 | Similar |
| A-MCUP-80070/R | Assmann WSW Components | 0 | A-MCUP-80070/R-R-ND | ¥64.27760 | Similar |
| A-MCUP-80070/Y | Assmann WSW Components | 0 | A-MCUP-80070/Y-ND | ¥64.27760 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥75.42133 | ¥72,404.48 |





