
09474747017 | |
|---|---|
DigiKey Part Number | 1195-4873-ND |
Manufacturer | |
Manufacturer Product Number | 09474747017 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747017 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.66000 | ¥327.66 |
| 10 | ¥278.48400 | ¥2,784.84 |
| 25 | ¥261.04720 | ¥6,526.18 |
| 50 | ¥248.59600 | ¥12,429.80 |
| 100 | ¥236.74020 | ¥23,674.02 |
| 250 | ¥221.93792 | ¥55,484.48 |

