Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60100/B | |
|---|---|
DigiKey Part Number | AE10240-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60100/B |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60100/B | Assmann WSW Components | 44 | AE10210-ND | ¥293.42000 | Similar |
| A-MCU60070/B | Assmann WSW Components | 0 | A-MCU60070/B-ND | ¥39.09633 | Similar |
| A-MCU60100 | Assmann WSW Components | 0 | AE10244-ND | ¥39.89822 | Similar |
| A-MCU60100/G | Assmann WSW Components | 0 | AE10241-ND | ¥39.89822 | Similar |
| A-MCU60100/R | Assmann WSW Components | 0 | AE10242-ND | ¥53.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.26000 | ¥53.26 |
| 10 | ¥45.25300 | ¥452.53 |
| 25 | ¥42.42160 | ¥1,060.54 |
| 50 | ¥40.39400 | ¥2,019.70 |
| 100 | ¥38.46540 | ¥3,846.54 |
| 250 | ¥36.05784 | ¥9,014.46 |
| 500 | ¥34.33752 | ¥17,168.76 |
| 1,000 | ¥32.70014 | ¥32,700.14 |
| 2,500 | ¥30.65542 | ¥76,638.55 |







