Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60050 | |
|---|---|
DigiKey Part Number | AE10239-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60050 | Assmann WSW Components | 58 | AE10209-ND | ¥171.93000 | Similar |
| A-MCU60030 | Assmann WSW Components | 64 | AE10234-ND | ¥65.42000 | Similar |
| A-MCU60050/B | Assmann WSW Components | 0 | AE10235-ND | ¥39.44671 | Similar |
| A-MCU60050/G | Assmann WSW Components | 6 | AE10236-ND | ¥71.29000 | Similar |
| A-MCU60050/R | Assmann WSW Components | 0 | AE10237-ND | ¥38.67286 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 70 | ¥39.44671 | ¥2,761.27 |













