Similar
Similar
Similar
Similar

A-MCU60200 | |
|---|---|
DigiKey Part Number | A-MCU60200-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60200 | Assmann WSW Components | 0 | A-MCSSP60200-ND | ¥176.00200 | Similar |
| A-MCU60150 | Assmann WSW Components | 0 | A-MCU60150-ND | ¥41.05767 | Similar |
| A-MCU60300 | Assmann WSW Components | 0 | A-MCU60300-ND | ¥42.25150 | Similar |
| 1165940200 | Weidmüller | 8 | 281-6460-ND | ¥540.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥42.25150 | ¥845.03 |








