
A-MCU60020/G | |
|---|---|
DigiKey Part Number | AE10226-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60020/G |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.20000 | ¥49.20 |
| 10 | ¥41.78700 | ¥417.87 |
| 25 | ¥39.16880 | ¥979.22 |
| 50 | ¥37.29660 | ¥1,864.83 |
| 100 | ¥35.51610 | ¥3,551.61 |
| 250 | ¥33.29236 | ¥8,323.09 |
| 500 | ¥31.70390 | ¥15,851.95 |
| 1,000 | ¥30.19193 | ¥30,191.93 |
| 2,500 | ¥28.30416 | ¥70,760.40 |









