
A-MCU60005/G | |
|---|---|
DigiKey Part Number | AE10216-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60005/G |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥26.07500 | ¥260.75 |
| 25 | ¥24.43960 | ¥610.99 |
| 50 | ¥23.27180 | ¥1,163.59 |
| 100 | ¥22.15950 | ¥2,215.95 |
| 250 | ¥20.77160 | ¥5,192.90 |
| 500 | ¥19.78050 | ¥9,890.25 |
| 1,000 | ¥18.83682 | ¥18,836.82 |
| 2,500 | ¥17.65856 | ¥44,146.40 |









