Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60150/B | |
|---|---|
DigiKey Part Number | A-MCSSP60150/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60150/B |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60100/B | Assmann WSW Components | 44 | AE10210-ND | ¥3,306.24000 | Similar |
| A-MCSSP60150 | Assmann WSW Components | 0 | A-MCSSP60150-ND | ¥3,004.03700 | Similar |
| A-MCSSP60150/G | Assmann WSW Components | 0 | A-MCSSP60150/G-ND | ¥3,004.03700 | Similar |
| A-MCSSP60150/R | Assmann WSW Components | 0 | A-MCSSP60150/R-ND | ¥3,004.03700 | Similar |
| A-MCSSP60150/Y | Assmann WSW Components | 0 | A-MCSSP60150/Y-ND | ¥2,980.89600 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥266.60000 | ¥5,332.00 |









