A-MCSP-80005/B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 12,279
Unit Price: ¥24.81000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥17.22093
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥21.35728
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥18.08380
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80005/B

DigiKey Part Number
A-MCSP-80005/B-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80005/B
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80005Assmann WSW Components12,279AE11049-ND¥24.81000Similar
A-MCSP-80005/GAssmann WSW Components0A-MCSP-80005/G-ND¥17.22093Similar
A-MCSP-80005/RAssmann WSW Components0A-MCSP-80005/R-ND¥21.35728Similar
A-MCSP-80005/YAssmann WSW Components0A-MCSP-80005/Y-ND¥18.08380Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥18.72308¥7,489.23
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 12279
Unit Price: ¥24.81000