A-MCSP-80010/B | ||
---|---|---|
DigiKey Part Number | AE9971-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MCSP-80010/B | |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥23.71000 | ¥592.75 |
50 | ¥23.15860 | ¥1,157.93 |
100 | ¥22.05540 | ¥2,205.54 |
250 | ¥19.29828 | ¥4,824.57 |
500 | ¥18.74692 | ¥9,373.46 |
1,000 | ¥15.98993 | ¥15,989.93 |
2,500 | ¥14.88720 | ¥37,218.00 |