
18-6513-10 | |
|---|---|
DigiKey Part Number | A827AR-ND |
Manufacturer | |
Manufacturer Product Number | 18-6513-10 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.35000 | ¥42.35 |
| 10 | ¥36.00800 | ¥360.08 |
| 25 | ¥33.75240 | ¥843.81 |
| 50 | ¥32.13900 | ¥1,606.95 |
| 100 | ¥30.60350 | ¥3,060.35 |
| 250 | ¥28.68744 | ¥7,171.86 |
| 500 | ¥27.31854 | ¥13,659.27 |
| 1,000 | ¥26.01563 | ¥26,015.63 |
| 2,500 | ¥24.38845 | ¥60,971.12 |








